EBA49DCKT

Heilind Number:SULEBA49DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DCKT
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DCKT

Detailed Description

Introducing the EBA49DCKT, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. Featuring a straight orientation and threaded mount type, it offers easy installation on PCBs. The two rows of gold-plated phosphor bronze contacts provide excellent conductivity, with a pitch of 3.18mm for efficient signal transmission. With a maximum voltage rating of 750VAC and an amperage of 3A, this connector is suitable for power and signal applications. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in extreme conditions. With a total of 98 positions and a compact design, the EBA49DCKT offers high-density connectivity solutions. Trust in its matte tin termination plating for long-lasting performance. Whether for aerospace, defense, or industrial applications, this connector is a reliable choice for your connectivity needs. Elevate your designs with the EBA49DCKT.