EBA49DCMD-S288

Heilind Number:SULEBA49DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:98
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DCMD-S288

Detailed Description

Introducing the EBA49DCMD-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PBT housing and precision-engineered phosphor bronze contacts, ensuring reliable connectivity in even the harshest environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it meets the needs of power-intensive systems. The connector's hairpin contact type and gold plating guarantee low contact resistance and optimal signal transmission. It offers 98 positions across 2 rows, making it ideal for high-density PCB layouts. The termination method is via card extender with a clearance hole mount type, facilitating easy installation. With an operating temperature range of -65 to 125°C and a matte tin termination plating, it is suitable for a wide range of industrial applications. The connector's compact size, measuring just 15.49mm in height and 9.4mm in width, allows for space-saving integration on PCBs. Trust in the EBA49DCMDS288 for secure and durable board-to-board connections in your electronic designs.