EBA49DCMD

Heilind Number:SULEBA49DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DCMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DCMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULEBA49DCMD

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, with SKU EBA49DCMD. Designed for high-performance applications, this female connector boasts a sturdy construction and gold contact plating for optimal conductivity. Featuring two rows of hairpin contacts with a pitch of 3.18mm, it offers a total of 98 positions, making it ideal for complex circuitry setups. The clearance hole mount type and wire wrap termination method ensure easy and secure installation. With a voltage rating of 750 VAC and a wide operating temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. The matte tin termination plating enhances durability, while the connector's compact dimensions of 9.4mm width and 15.49mm height save valuable PCB space. Whether in aerospace, telecommunications, or industrial applications, the EBA49DCMD guarantees reliable connectivity.