EBA49DCMI-S288

Heilind Number:SULEBA49DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DCMI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULEBA49DCMI-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBA49DCMI-S288, designed for high-performance electronic applications. This female connector features two rows with a threaded mount type for secure installation. Utilizing a card extender termination method, it ensures reliable connectivity. The contacts, made of phosphor bronze and gold-plated, guarantee excellent signal transmission with an amperage rating of 3A and a voltage capacity of 750VAC. With a pitch of 3.18mm, it offers precise alignment for 98 hairpin contact positions. The connector's straddle orientation and low profile design, with a height of just 15.49mm and width of 9.4mm, make it ideal for compact systems. Operating efficiently in a wide temperature range from -65 to 125°C, and with termination plating in matte tin, it ensures durability and performance longevity. Perfect for demanding industrial and aerospace applications, this connector meets stringent quality standards.