EBA49DCMI

Heilind Number:SULEBA49DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DCMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DCMI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULEBA49DCMI

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EBA49DCMI. Designed for high-performance applications, this connector features a 3A amperage and is ideal for use with power and signal transmission. With a female gender and two rows, it ensures secure and reliable connectivity. The threaded mount type and wire wrap termination method offer easy installation. Constructed with Phosphor Bronze contacts plated with gold, it guarantees excellent conductivity and durability. Operating at a voltage of 750 VAC and with a pitch of 3.18mm, it meets stringent electrical requirements. The hairpin contact type and straight orientation, along with 98 positions, cater to complex connection needs. With a tail length of 14.22mm and a connector height of 15.49mm, it provides a compact yet efficient solution. Certified for use in harsh environments with an operating temperature range of -65 to 125°C, it ensures reliability in diverse conditions. The matte tin termination plating enhances its longevity. A versatile component, it belongs to the category of Board to Board PCB Connectors, Card Edge Connectors, and is suitable for various applications in the electronics industry. The EBA49DCMI connector offers exceptional performance, meeting the highest standards of quality and reliability.