EBA49DCMN-S288

Heilind Number:SULEBA49DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:98
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DCMN-S288

Detailed Description

Introducing the EBA49DCMN-S288 Board To Board PCB Connector, a high-performance component designed for reliable and efficient connectivity in electronic systems. This female connector features two rows of hairpin contacts made of durable phosphor bronze with gold plating, ensuring optimal signal transmission. With a pitch of 3.18mm and 98 positions, it offers ample connectivity options for your PCB assembly. The termination method using a card extender and matte tin plating guarantees secure attachment and stable performance even in harsh environments, with an operating temperature range of -65 to 125°C. Meeting stringent industry standards, this connector is ideal for applications requiring a high voltage of 750VAC and an amperage of 3A. Its compact design, measuring just 15.49mm in height and 9.4mm in width, allows for space-saving installation. Trust the EBA49DCMN-S288 for seamless board-to-board connections in aerospace, defense, and other demanding environments.