EBA49DCMN

Heilind Number:SULEBA49DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DCMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DCMN
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:98
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DCMN

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board-to-Board PCB Connector, a high-quality component designed for seamless electrical connections in electronic devices. With a pitch of 3.18mm and two rows of 98 hairpin contacts, this connector ensures reliable signal transmission. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, while the termination method of wire wrap offers easy and secure installation. Operating at a voltage of 750VAC and with an amperage of 3A, this connector is suitable for various power and signal applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. The matte tin termination plating and a wide operating temperature range of -65 to 125°C further enhance its performance and versatility. Ideal for use in industries requiring high-quality connectors such as aerospace, defense, and telecommunications, the EBA49DCMN is a reliable solution for your connectivity needs.