EBA49DCMS-S288

Heilind Number:SULEBA49DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DCMS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULEBA49DCMS-S288

Detailed Description

Introducing the EBA49DCMS-S288, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze, this connector ensures long-lasting performance even under extreme conditions. With a current rating of 3A and a voltage rating of 750VAC, it is ideal for high-power applications. The female connector with two rows of hairpin contacts offers secure mating with optimal signal integrity. Its side hole mount type and card extender termination method allow for easy installation and maintenance. With 98 positions and a pitch of 3.18mm, it provides ample connectivity options for your PCB assembly. The gold-plated contacts and matte tin termination ensure low contact resistance and reliable signal transmission. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in diverse industrial settings. Compact in size with a height of 15.49mm and a width of 9.4mm, it saves space while delivering high performance. Trust the EBA49DCMS-S288 for your connectivity needs in aerospace, defense, and other hi-rel applications.