EBA49DCMS

Heilind Number:SULEBA49DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DCMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DCMS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULEBA49DCMS

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBA49DCMS. Designed for high-performance applications, this female connector features two rows and offers a secure side hole mount. With a wire wrap termination method, it ensures reliable connectivity. The contact material is phosphor bronze with gold plating, providing excellent conductivity. The 3.18mm pitch and 750VAC voltage rating meet industry standards. Featuring a hairpin contact type and straight orientation, it offers precise alignment. With 98 positions and a tail length of 14.22mm, it accommodates complex circuitry. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Measuring .61 inches in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating ensures durability. Ideal for hi-rel applications, this connector is a reliable choice for your PCB connectivity needs.