EBA49DCMT-S288

Heilind Number:SULEBA49DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:98
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DCMT-S288

Detailed Description

Introducing the EBA49DCMT-S288, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. This female connector features two rows, threaded mounting, and a card extender termination method, ensuring secure installation. With a current rating of 3A and a voltage tolerance of 750VAC, it meets the demands of various applications. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its hairpin contact type and straddle orientation provide optimal signal transmission. With 98 positions and a tail length of 13.84mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a low profile height of 15.49mm and compact width of 9.4mm, it saves valuable space on PCBs. The termination plating of matte tin ensures solderability and longevity. This connector belongs to the hi-rel EBA49DCMTS288 series, promising high reliability and quality. Perfect for industrial, aerospace, and automotive applications, it's a top choice for demanding electronic designs.