EBA49DCMT

Heilind Number:SULEBA49DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DCMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DCMT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULEBA49DCMT

Detailed Description

Introducing the PBT & Phosphor Bronze .00 Female Connector, SKU EBA49DCMT. With a sleek design featuring two rows, threaded mount type, and wire wrap termination method, this high-performance connector is perfect for your connectivity needs. Made of durable phosphor bronze with gold plating, it ensures reliable conductivity with an amperage of 3A and voltage rating of 750VAC. The hairpin contact type and straight orientation offer easy installation, while the 98 positions and 3.18mm pitch provide ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a variety of applications. Measuring .61in in height and 9.4mm in width, with a tail length of 14.22mm, it offers a compact yet efficient solution for board to board PCB connections and card edge connectors. Trust in the EBA49DCMT for top-quality performance in your projects.