EBA49DCSD-S288

Heilind Number:SULEBA49DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:98
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DCSD-S288

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, SKU EBA49DCSD-S288 is a high-performance board-to-board PCB connector designed for female gender applications. With a pitch of 3.18mm and a contact type of Hairpin, this connector ensures secure and reliable connections in electronic systems. Boasting 98 positions spread across 2 rows, it offers ample connectivity options. The gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of demanding environments. Its clearance hole mount type and card extender termination method make installation easy and efficient. Perfect for use in hi-rel applications, this connector is a must-have for any PCB assembly project.