EBA49DCSH-S288

Heilind Number:SULEBA49DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:98
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DCSH-S288

Detailed Description

The PBT & Phosphor Bronze .00 Board-to-Board PCB Connector, SKU EBA49DCSH-S288, offers high-performance connectivity for your electronic devices. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures secure installation. With a 3A amperage rating and 750VAC voltage, it guarantees reliable power transmission. The contact material is gold-plated phosphor bronze, providing excellent conductivity and durability. Its hairpin contact type and straddle orientation make it suitable for various applications. With 98 positions and a tail length of 3.68mm, it allows for efficient signal transfer. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for both standard and extreme environments. The matte tin termination plating ensures long-term performance. Measuring .61in in height and 9.4mm in width, it fits compactly on the PCB. Whether for consumer electronics or industrial machinery, the EBA49DCSHS288 is a reliable choice for your connectivity needs.