EBA49DCSH

Heilind Number:SULEBA49DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DCSH
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:98
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DCSH

Detailed Description

Introducing the EBA49DCSH, a high-performance board-to-board PCB connector designed for demanding industrial applications. With a gender of female and featuring two rows of contacts, this connector ensures secure and reliable connectivity. Made of PBT and phosphor bronze with gold plating, it offers excellent durability and conductivity. The hairpin contact type and straight orientation make it easy to install, while the 98 positions allow for versatile connectivity options. Operating at a wide temperature range of -65 to 125°C and rated for 750VAC, it is suitable for use in harsh environments. The clearance hole mount type and thru-hole termination method ensure easy and secure attachment to PCBs. With a connector height of 15.49mm and width of 9.4mm, it is compact yet efficient. Trust the EBA49DCSH for your high-reliability connectivity needs.