EBA49DCSI-S288

Heilind Number:SULEBA49DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DCSI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULEBA49DCSI-S288

Detailed Description

EBA49DCSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, threaded mount type, and card extender termination method make it easy to install and secure. With a current rating of 3A and voltage capacity of 750 VAC, it can handle power-intensive tasks with ease. The contact material of phosphor bronze with gold plating offers excellent conductivity and corrosion resistance. Its 2-row design with 98 positions and a pitch of 3.18mm allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, it is suitable for various industrial applications. The connector's hairpin contact type and straddle orientation ensure stable connections. With a tail length of 3.68mm and a compact connector height and width of 15.49mm and 9.4mm respectively, it offers space-saving solutions for PCB layouts. The termination plating of matte tin enhances durability. This connector, falling under the category of hi-rel connectors, meets stringent quality standards. The acronym EBA49DCSIS288 signifies its unique identification. Trust this connector for high-speed and high-reliability interconnect solutions in your electronic designs.