EBA49DCSN-S288

Heilind Number:SULEBA49DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:98
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DCSN-S288

Detailed Description

Introducing SKU EBA49DCSN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and a voltage rating of 750VAC, this connector is built to deliver reliable power and signal transmission. Featuring a durable construction of PBT and phosphor bronze, it ensures longevity even in harsh environments with an operating temperature range of -65 to 125°C. The female connector with 2 rows and 98 positions offers ample connectivity options. Its contact material of phosphor bronze with gold plating guarantees optimal conductivity. Utilizing a hairpin contact type and card extender termination method, it facilitates secure and efficient connections. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it accommodates compact spaces without sacrificing performance. Ideal for use in aerospace, defense, and industrial applications, this connector, acronymed as EBA49DCSNS288, is a reliable solution for your connectivity needs.