EBA49DCSS-S288

Heilind Number:SULEBA49DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:98
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DCSS-S288

Detailed Description

Designed for high-reliability applications, the PBT & Phosphor Bronze Board-to-Board PCB Connector ( EBA49DCSS-S288) ensures secure and efficient connections. With a rugged construction and operating temperature range of -65 to 125°C, this connector is ideal for demanding environments. Featuring a female gender, side hole mount type, and card extender termination method, it offers versatility in installation. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance, while the hairpin contact type ensures reliable performance. With 98 positions and a pitch of 3.18mm, it allows for precise and efficient board-to-board connections. The connector is rated for 3A and 750VAC, making it suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. The matte tin termination plating further enhances its durability. Overall, the PBT & Phosphor Bronze Connector is a dependable solution for critical connectivity needs.