| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA49DCSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 98 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA49DCSS |
EBA49DCSS
| Heilind Number: | SULEBA49DCSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA49DCSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing our high-performance PCB connector, EBA49DCSS. Crafted with precision, this connector features a robust construction of PBT and Phosphor Bronze, ensuring durability and reliable performance. With a contact material of Phosphor Bronze and gold plating, it guarantees excellent conductivity even in demanding environments. Its 98 positions, arranged in 2 rows with a pitch of 3.18mm, facilitate seamless connections. The hairpin contact type and side hole mount design provide easy installation on PCBs. Operating at voltages up to 750 VAC and amperages of 3A, it is suitable for a wide range of applications. Its wide operating temperature range of -65 to 125 °C makes it ideal for use in harsh conditions. Trust in the EBA49DCSS for your board-to-board and card edge connectivity needs.

