EBA49DCST-S288

Heilind Number:SULEBA49DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:98
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DCST-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBA49DCST-S288. With a rugged design suitable for high-reliability applications, this connector features a female gender and two rows for efficient connectivity. Operating at an amperage of 3A and voltage of 750VAC, it ensures reliable power transmission. The termination method of Card Extender with Matte Tin plating offers secure and durable connections. Contact materials of Phosphor Bronze with Gold plating guarantee excellent conductivity. With a pitch of 3.18mm and hairpin contact type, it facilitates precise and stable data transmission. Its orientation is straddle, fitting seamlessly onto PCBs. Measuring at .61 inches in height and 9.4mm in width, it is compact yet efficient. With 98 positions and a tail length of 3.68mm, it accommodates multiple connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for diverse environments. This connector, part of our high-quality product range, is ideal for demanding industrial and electronic applications.