EBA49DCST

Heilind Number:SULEBA49DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DCST
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULEBA49DCST

Detailed Description

This PBT & Phosphor Bronze female connector, with SKU EBA49DCST, is designed for high-performance board-to-board PCB and card edge connections. Featuring a threaded mount type and thru-hole termination method, it ensures secure and reliable connectivity in demanding applications. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and corrosion resistance. The hairpin contact type, alongside its straight orientation, allows for efficient signal transmission. With 98 positions and a pitch of 3.18mm, it offers ample connectivity options. Operating at a voltage of 750 VAC and an extended temperature range of -65 to 125°C, it is suitable for use in harsh environmental conditions. The connector's compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained setups. With termination plating in matte tin, it complies with industry standards for RoHS and environmental safety. Rest assured, this connector, part of our hi-rel EBA series, meets stringent quality and performance criteria for mission-critical applications. Elevate your connectivity solutions with the EBA49DCST.