EBA49DCTD

Heilind Number:SULEBA49DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DCTD
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:98
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DCTD

Detailed Description

Satisfying the need for reliable board-to-board connectivity, the EBA49DCTD connector boasts a robust construction of PBT and phosphor bronze, ensuring durability in demanding environments. With a 3A amperage rating and gold-plated phosphor bronze contacts, it guarantees optimal conductivity even at high voltages of up to 750VAC. Featuring a hairpin contact type and straight orientation, this female connector offers secure and efficient mating for 98 positions across 2 rows. Its thru-hole termination method and clearance hole mount type streamline installation, while the matte tin termination plating enhances solderability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications in the aerospace, defense, and industrial sectors. With a compact design measuring just 15.49mm in height and 9.4mm in width, it maximizes space efficiency on PCBs without compromising performance. Designed for quality and longevity, the EBA49DCTD is a reliable solution for critical connectivity needs.