EBA49DCTH-S288

Heilind Number:SULEBA49DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:98
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DCTH-S288

Detailed Description

Introducing the EBA49DCTH-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features two rows of 98 female contacts, each made of durable phosphor bronze with gold plating for superior conductivity. With a pitch of 3.18mm (.125 in) and a voltage rating of 750 VAC, it ensures reliable power and signal transmission. The termination method of card extender with matte tin plating offers easy installation and secure connections. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it guarantees performance in harsh environments. The connector's hairpin contact type and straddle orientation provide stability and efficiency in data transfer. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact and space-saving solution for your PCB layout. Trust in the EBA49DCTHS288 for high-quality and dependable connectivity in your electronic designs.