EBA49DCTH

Heilind Number:SULEBA49DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DCTH
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:98
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DCTH

Detailed Description

The EBA49DCTH is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring two rows of female connectors with a pitch of 3.18mm, this connector offers a total of 98 positions, making it ideal for complex electronic systems. With a current rating of 3A and a voltage rating of 750VAC, it ensures stable power delivery even in demanding applications. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. The hairpin contact type and thru-hole termination method provide secure and durable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for easy integration into PCB layouts. The matte tin termination plating ensures compatibility with RoHS requirements. Trust the EBA49DCTH for your high-reliability electronic connectivity needs.