EBA49DCTI-S288

Heilind Number:SULEBA49DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:98
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DCTI-S288

Detailed Description

Introducing the EBA49DCTI-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and phosphor bronze materials, ensuring reliable operation even in harsh environments. With a current rating of 3A and a voltage withstand of 750VAC, it is suitable for power and signal transmission. The female gender and 2-row configuration make it versatile for various connection setups. Its threaded mount type and card extender termination method provide secure and stable installation. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125 °C, this connector is perfect for industrial and aerospace applications. With 98 positions and a 3.18mm pitch, it allows for high-density PCB layouts. The hairpin contact type and straddle orientation further enhance its performance. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating ensures solderability and RoHS compliance. Classified under the hi-rel category, the EBA49DCTIS288 is a reliable connectivity solution for your critical systems.