| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA49DCTI |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 98 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 98 |
| SKU: | SULEBA49DCTI |
EBA49DCTI
| Heilind Number: | SULEBA49DCTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA49DCTI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA49DCTI, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. With a current rating of 3A and a voltage capacity of 750VAC, this connector ensures reliable power delivery. Featuring two rows of 98 female contacts made of durable phosphor bronze and gold-plated for enhanced conductivity, it offers superior performance. The threaded mount type and thru-hole termination method guarantee secure and stable connection. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust the EBA49DCTI for seamless and robust board-to-board connections in your electronic systems.

