EBA49DCTS-S288

Heilind Number:SULEBA49DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:98
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DCTS-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board Connector, SKU EBA49DCTS-S288, is a high-performance component designed for demanding applications. With a current rating of 3A and a voltage withstand of 750VAC, this connector ensures reliable power transmission. Featuring a female gender, it offers two rows of 98 positions each, making it ideal for complex PCB setups. The side hole mount type and card extender termination method facilitate easy installation. Constructed with gold-plated phosphor bronze contacts and matte tin termination, it guarantees excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its hairpin contact type and straddle orientation further enhance signal integrity. With a compact size of 9.4mm width and 15.49mm height, it optimizes space utilization on the PCB. The EBA49DCTSS288 is RoHS compliant, ensuring environmental sustainability. Trust in this connector for seamless and efficient board-to-board connections in your applications.