EBA49DCTT

Heilind Number:SULEBA49DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DCTT
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:98
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DCTT

Detailed Description

Introducing the EBA49DCTT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 3.18mm, this connector features two rows and 98 positions, ensuring reliable connectivity in densely populated circuits. The female connector, with a threaded mount type and thru-hole termination method, offers secure attachment to PCBs. Constructed with PBT and phosphor bronze materials, and gold-plated contacts, it guarantees excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 750VAC, it is suitable for harsh environments. The hairpin contact type and straight orientation further enhance its versatility. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained designs. With matte tin termination plating and compliance with industry standards, it ensures easy installation and reliability. Whether in aerospace, defense, or industrial applications, the EBA49DCTT is the perfect choice for high-reliability connectivity.