EBA49DCWD

Heilind Number:SULEBA49DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DCWD
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:98
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DCWD

Detailed Description

PBT & Phosphor Bronze Board-to-Board Female Connector, SKU EBA49DCWD, offers reliable connectivity with its 98 positions and 2 rows. Featuring a pitch of 3.18mm and amperage of 3A, this connector is suitable for various applications. Its clearance hole mount and thru-hole termination method ensure secure installation. The contacts, made of phosphor bronze and plated with gold, guarantee excellent conductivity and durability. With a voltage rating of 750VAC and operating temperature range of -65 to 125°C, it meets high-performance standards. The straight orientation and hairpin contact type further enhance its functionality. The connector's compact design, with dimensions of 15.49mm height and 9.4mm width, makes it space-efficient on PCBs. Terminated with matte tin plating, it complies with RoHS regulations. Ideal for use in hi-rel environments, this connector excels in applications requiring high-speed data transmission and signal integrity.