| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA49DCWH |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 98 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 98 |
| SKU: | SULEBA49DCWH |
EBA49DCWH
| Heilind Number: | SULEBA49DCWH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA49DCWH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA49DCWH, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a pitch of 3.18mm and two rows of 98 positions, this connector offers seamless connectivity. The female gender and straight orientation make it easy to install, while the clearance hole mount type ensures a secure fit. Constructed with PBT and Phosphor Bronze, it boasts durability and longevity. Gold contact plating and matte tin termination plating guarantee excellent conductivity. Operating at a wide temperature range of -65 to 125°C, with a voltage rating of 750VAC and an amperage of 3A, this connector is suitable for various industrial environments. Trust the EBA49DCWH for efficient and dependable PCB connections.

