Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBA49DCWI. This female connector features two rows with a threaded mount type and termination method through hole, ensuring secure and stable connections. With a current rating of 3A and voltage capacity of 750VAC, it guarantees reliable performance in various applications. The contact material is Phosphor Bronze with gold plating, offering excellent conductivity and durability. Each of the 98 hairpin contact types is designed for straight orientation, with a pitch of 3.18mm (.125 in) and tail length of 3.18mm (.125 in). Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a connector height of .61in (15.49mm) and width of 9.4mm (.37in), makes it space-efficient on PCBs. The termination plating is Matte Tin, ensuring compatibility with various board materials. This connector, belonging to the hi_rel category, guarantees high reliability in critical applications. Upgrade your connectivity with the EBA49DCWI.