EBA49DCWN

Heilind Number:SULEBA49DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DCWN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULEBA49DCWN

Detailed Description

This PBT & Phosphor Bronze female connector, SKU EBA49DCWN, boasts a robust construction suitable for high-performance applications. With a contact plating of gold and termination method through-hole, it ensures reliable conductivity. Featuring two rows with a total of 98 positions and a pitch of 3.18mm, it offers ample connectivity options. Operating at a voltage of 750 VAC and amperage of 3A, it meets stringent power requirements. The straight orientation and hairpin contact type further enhance its versatility. With a tail length of 3.18mm and a compact design, it fits seamlessly onto PCBs. The matte tin termination plating guarantees durability even in harsh environments, with an operating temperature range of -65 to 125°C. A vital component in the hi-rel category, it is ideal for board-to-board and card edge connections, making it a must-have for electronic assemblies.