EBA49DCWS

Heilind Number:SULEBA49DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DCWS
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:98
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DCWS

Detailed Description

Introducing the EBA49DCWS, a high-performance board-to-board PCB connector designed for robust and reliable power transmission. Featuring a female gender with two rows and a side-hole mount type, this connector is ideal for secure installations. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and corrosion resistance. The hairpin contact type and straight orientation further enhance its efficiency. Operating at a voltage of 750 VAC and an amperage of 3 A, it is suitable for demanding applications. With 98 positions and a pitch of 3.18 mm, it offers ample connectivity options. The termination method of thru-hole with matte tin plating guarantees durable and stable connections. This connector complies with high-quality standards, making it a reliable choice for various industries.