EBA49DCWT

Heilind Number:SULEBA49DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DCWT
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:98
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DCWT

Detailed Description

Introducing the EBA49DCWT, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a compact yet robust construction, this connector features PBT housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and durability. Its threaded mount type and thru-hole termination method guarantee secure attachment to PCBs, while its straight orientation and 2-row, 98-position layout offer versatile connectivity options. Operating at a wide temperature range of -65 to 125°C and rated for 750VAC, this connector is suitable for various industrial applications. With a pitch of 3.18mm and a tail length of 3.18mm, it provides precise and stable connections. Whether used in aerospace, defense, or telecommunications systems, the EBA49DCWT delivers exceptional performance.