EBA49DRAH

Heilind Number:SULEBA49DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DRAH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULEBA49DRAH

Detailed Description

Introducing the EBA49DRAH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 98 contacts, each made of durable phosphor bronze with gold plating for optimal conductivity. With a pitch of 3.18mm and voltage rating of 750 VAC, it ensures reliable power transmission even in harsh environments. The full bellow contact type and right-angle orientation offer secure and space-saving connections. Meeting strict industry standards, this connector is ideal for use in aerospace, defense, and other hi-rel applications. Its clearance hole mount and through-hole termination method make installation a breeze. Operating smoothly in temperatures ranging from -65 to 125°C, it guarantees performance under extreme conditions. Trust the EBA49DRAH for seamless board-to-board connectivity in your next project.