EBA49DRAI

Heilind Number:SULEBA49DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DRAI
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:98
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DRAI

Detailed Description

Introducing the EBA49DRAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The female connector has two rows, each with 98 positions, providing ample connectivity options. Its threaded mount type and through-hole termination method offer secure and stable installation. The contacts, made of phosphor bronze and plated with gold, guarantee excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, with a height of 10.95mm and width of 9.4mm, allows for high-density PCB layouts. Meeting industry standards for quality and performance, the EBA49DRAI is the perfect choice for mission-critical systems.