EBA49DRAS

Heilind Number:SULEBA49DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DRAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULEBA49DRAS

Detailed Description

Introducing the EBA49DRAS, a high-performance female PCB connector designed for efficient power transmission in electronic devices. With a compact size and durable construction, this connector features PBT and phosphor bronze materials, ensuring reliable conductivity. Boasting a 3A amperage and 750VAC voltage rating, it is suitable for a wide range of applications. The two-row design with side hole mount and thru-hole termination method offers easy installation on PCBs. Each of the 98 full bellow contacts is plated with gold for optimal signal transfer. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees consistent performance in harsh environments. Its right-angle orientation, 3.18mm pitch, and 3.18mm tail length provide versatility in circuit board layouts. With matte tin termination plating and a compact form factor of 10.95mm in height and 9.4mm in width, the EBA49DRAS is the perfect solution for board-to-board and card edge connections in demanding industrial and commercial settings.