EBA49DREH-S13

Heilind Number:SULEBA49DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DREH-S13

Detailed Description

This high-performance PCB connector, with SKU EBA49DREH-S13, is designed for reliable and efficient board-to-board connections. Featuring a durable construction of PBT and phosphor bronze, it ensures optimal conductivity and longevity. The female connector with two rows and 98 positions, each with a 3 A amperage rating, is ideal for high-density applications. Its clearance hole mount type and card extender termination method allow for easy and secure installation. With a voltage rating of 750 VAC and operating temperature range of -65 to 125 °C, it guarantees safe and stable operation even in harsh environments. The gold-plated phosphor bronze contacts and matte tin termination plating further enhance its performance and durability. Perfect for demanding industries such as aerospace and telecommunications, this connector, part of our EBA49DREHS13 series, meets the highest standards of quality and reliability.