EBA49DREH

Heilind Number:SULEBA49DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DREH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULEBA49DREH

Detailed Description

The SKU EBA49DREH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The female connector has two rows of contacts with a clearance hole mount type and eyelet termination method, guaranteeing secure attachment to PCBs. Each contact is made of phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. The connector has 98 positions, with a pitch of 3.18mm (.125in), making it ideal for high-density applications. Its full bellow contact type and straight orientation further enhance its performance. With a tail length of 5.72mm (.225in) and a compact design with dimensions of 10.95mm (.431in) in height and 9.4mm (.37in) in width, it saves space on the PCB. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The termination plating is matte tin, ensuring durability and longevity. This connector belongs to the hi-rel category, meeting stringent reliability standards. Overall, the EBA49DREH offers a combination of high performance, durability, and reliability, making it the perfect choice for critical electronic applications.