EBA49DREI

Heilind Number:SULEBA49DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DREI
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DREI

Detailed Description

Introducing the EBA49DREI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage rating of 750VAC, it is suitable for a wide range of power and signal transmission needs. The female connector with two rows and 98 positions offers ample connectivity options. Its threaded mounting and eyelet termination method provide secure and stable installation. Gold-plated phosphor bronze contacts ensure low contact resistance and high conductivity. The connector's full bellow contact type and straight orientation further enhance its performance. With a pitch of 3.18mm, it is compatible with standard PCB layouts. Operating temperature range of -65 to 125°C guarantees reliable operation in extreme conditions. The connector's compact design, with a height of 10.95mm and width of 9.4mm, makes it ideal for space-constrained applications. Matte tin termination plating enhances solderability. Whether used in aerospace, defense, or industrial applications, the EBA49DREI connector delivers exceptional performance and durability.