EBA49DREN-S13

Heilind Number:SULEBA49DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DREN-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULEBA49DREN-S13

Detailed Description

The EBA49DREN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it ensures efficient power transmission. The connector has a gender of female and two rows with a total of 98 positions, making it ideal for high-density PCB layouts. Its termination method is through card extender, and the contact material is gold-plated phosphor bronze for optimal signal integrity. The pitch of 3.18mm allows for precise alignment, while the full bellow contact type and straddle orientation ensure secure mating. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector measures 10.95mm in height and 9.4mm in width, with a tail length of 5.33mm. Its termination plating is matte tin, and it belongs to the hi-rel category for added durability. Trust the EBA49DREN-S13 for your critical PCB interconnection needs.