EBA49DREN

Heilind Number:SULEBA49DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DREN
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DREN

Detailed Description

Introducing the EBA49DREN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact yet durable construction, this connector features PBT and phosphor bronze materials for optimal conductivity and reliability. Boasting a 3A amperage and 750VAC voltage rating, it ensures efficient power transmission with minimal signal loss. The female gender, two rows, and 98 positions offer versatile connectivity options, while the eyelet termination method and gold-plated contacts guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for harsh environments. Its straight orientation, 3.18mm pitch, and 5.72mm tail length provide easy installation on PCBs. Ideal for aerospace, defense, and industrial applications, the EBA49DREN is a top choice for reliable and high-speed data transmission.