| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA49DRES |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 98 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 98 |
| SKU: | SULEBA49DRES |
EBA49DRES
| Heilind Number: | SULEBA49DRES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA49DRES |
| ECAD Model: |
Specifications
Detailed Description
Introducing our EBA49DRES board-to-board PCB connector, designed for high-performance applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable signal transmission with minimal signal loss. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for demanding industrial environments. The two-row, straight orientation with side hole mounting and eyelet termination method allows for easy installation on PCBs. With 98 positions and a pitch of 3.18mm, it offers ample connectivity options. Operating temperature range of -65 to 125°C ensures reliable performance even in extreme conditions. Trust the EBA49DRES for secure and efficient board-to-board connections in your applications.

