EBA49DRJH

Heilind Number:SULEBA49DRJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DRJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DRJH
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DRJH

Detailed Description

Introducing the EBA49DRJH, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and two rows of 98 positions, this connector offers reliable connectivity in compact spaces. Featuring PBT and phosphor bronze construction with gold-plated contacts, it ensures excellent conductivity and durability. The thru-hole termination method and clearance hole mount type make installation quick and easy. Operating at a voltage of 750 VAC and an extended temperature range of -65 to 125°C, it is suitable for harsh environments. The full bellow contact type and straight orientation further enhance its functionality. With a connector height of 10.95mm and width of 9.4mm, it provides a secure and space-efficient connection solution. Trust the EBA49DRJH for your critical connectivity needs.