EBA49DRJI

Heilind Number:SULEBA49DRJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DRJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DRJI
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DRJI

Detailed Description

This high-performance board-to-board PCB connector, SKU EBA49DRJI, boasts a durable construction featuring PBT and phosphor bronze materials with gold contact plating, ensuring reliable and efficient signal transmission. With a low profile and compact design, it is ideal for space-constrained applications. The connector offers a 2-row configuration with 98 positions, allowing for versatile connectivity options. Its threaded mount type and thru-hole termination method ensure secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Rated for 3A and 750VAC, it guarantees safe and stable power delivery. The full bellow contact type and straight orientation further enhance its performance. With matte tin termination plating, it provides excellent solderability. This connector is a perfect choice for demanding industrial and commercial electronic systems, meeting the highest quality standards.