EBA49DRJN

Heilind Number:SULEBA49DRJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DRJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DRJN
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DRJN

Detailed Description

The EBA49DRJN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and phosphor bronze materials, it offers reliable connectivity in harsh environments. With a current rating of 3A and voltage rating of 750VAC, it ensures safe and efficient power transmission. The connector is designed for easy installation with its thru-hole termination method and no mounting requirement. Its 98 positions and 2 rows provide ample connectivity options, while the gold-plated phosphor bronze contacts guarantee low contact resistance. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. With a compact size and straight orientation, it is ideal for space-constrained applications. The matte tin termination plating ensures long-term durability. The EBA49DRJN is a top choice for industries requiring high-reliability connectors.