EBA49DRJS

Heilind Number:SULEBA49DRJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DRJS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DRJS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.165 in, 4.19 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULEBA49DRJS

Detailed Description

The EBA49DRJS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The two-row, 98-position design allows for versatile connectivity options. The contact material is Phosphor Bronze with Gold plating for excellent conductivity and corrosion resistance. Its straight orientation and side hole mount type make it easy to install on PCBs. With a pitch of 3.18mm and a contact type of Full Bellow, it offers precise and secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact size, with a height of 10.95mm and a width of 9.4mm, saves valuable board space. The termination method is through-hole with Matte Tin plating for soldering reliability. Whether you need high-reliability connectors for mission-critical systems or rugged connectors for harsh environments, the EBA49DRJS is the perfect choice.