Introducing the EBA49DRMD, a high-performance connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers reliable connectivity. With an amperage rating of 3A and a voltage tolerance of 750VAC, it ensures safe and efficient power transmission. The two rows of contacts, made of gold-plated Phosphor Bronze, provide excellent conductivity. The contact type, Loop Bellow, guarantees secure mating. Its straight orientation and 98 positions make it ideal for board-to-board and card edge connections. The termination method is wire wrap, with a tail length of 14.22mm, facilitating easy installation. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves space on PCBs. The termination plating of Matte Tin ensures long-term reliability. Perfect for high-reliability applications, this connector is a must-have for your electronic projects.