EBA49DRMH-S288

Heilind Number:SULEBA49DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DRMH-S288

Detailed Description

Introducing the EBA49DRMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its two rows of female contacts, each plated with gold for optimal conductivity, support an amperage of 3A and a voltage of 750VAC. The innovative loop bellow contact type and straddle orientation offer secure and stable connections. With 98 positions and a pitch of 3.18mm (.125in), it provides ample connectivity options while maintaining a compact footprint. The matte tin termination plating and wide operating temperature range of -65 to 125°C make it suitable for a variety of industries. Whether used in aerospace, defense, or industrial applications, the EBA49DRMH-S288 guarantees long-lasting performance and durability. Upgrade your PCB connections with this essential component.