EBA49DRMH

Heilind Number:SULEBA49DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DRMH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULEBA49DRMH

Detailed Description

Introducing our high-quality PCB connector, EBA49DRMH. Designed for reliability and optimal performance, this female connector features PBT housing and Phosphor Bronze contacts with Gold plating, ensuring excellent conductivity. With a pitch of 3.18mm, it offers precise alignment for seamless connectivity. Operating at a voltage of 750 VAC and amperage of 3A, it meets the demands of various applications. Its straight orientation, clearance hole mount type, and wire wrap termination method make installation easy. With two rows of 98 positions each, it provides ample connectivity options. The connector's rugged construction, matte tin termination plating, and wide operating temperature range of -65 to 125°C guarantee durability in harsh environments. Ideal for hi-rel applications, this connector is a trusted choice for board-to-board and card edge connections. Upgrade your electronic systems with the EBA49DRMH.