EBA49DRMI-S288

Heilind Number:SULEBA49DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA49DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA49DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA49DRMI-S288

Detailed Description

EBA49DRMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 750VAC, it meets the needs of power-intensive systems. The female connector with two rows and 98 positions offers ample connectivity options. Its threaded mount type and card extender termination method provide secure and convenient installation. The contact material is Phosphor Bronze with gold plating, ensuring excellent signal transmission. With a pitch of 3.18mm, it offers precise alignment. Operating temperature range of -65 to 125°C makes it suitable for a wide range of applications. The connector's loop bellow contact type and straddle orientation further enhance its performance. Matte Tin termination plating adds to its durability. With a compact design boasting a connector height of 15.49mm and width of 9.4mm, it saves space on the PCB. This connector is ideal for use in aerospace, defense, and industrial applications where reliability is paramount.